JANS1N4103UR-1 vs 1N4103UR-1 feature comparison

JANS1N4103UR-1 Cobham Semiconductor Solutions

Buy Now Datasheet

1N4103UR-1 Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX/METELICS INC COBHAM PLC
Part Package Code DO-213AA
Package Description DO-213AA, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 5
Dynamic Impedance-Max 200 Ω
Operating Temperature-Max 175 °C

Compare JANS1N4103UR-1 with alternatives

Compare 1N4103UR-1 with alternatives