JANS1N4102UR-1 vs JANTX1N4102UR-1 feature comparison

JANS1N4102UR-1 Sensitron Semiconductors

Buy Now Datasheet

JANTX1N4102UR-1 VPT Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR VPT COMPONENTS
Part Package Code DO-213AA
Package Description DO-213AA, 2 PIN SOD-80, MELF-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω 200 Ω
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/435F MIL-19500
Reference Voltage-Nom 8.7 V 8.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 1
Rohs Code No
Forward Voltage-Max (VF) 1.1 V
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reverse Current-Max 0.5 µA
Reverse Test Voltage 6.7 V
Terminal Finish TIN LEAD

Compare JANS1N4102UR-1 with alternatives

Compare JANTX1N4102UR-1 with alternatives