JANS1N4102UR-1
vs
JAN1N4102UR-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROCHIP TECHNOLOGY INC
Part Package Code
DO-213AA
Package Description
DO-213AA, 2 PIN
DO-213AA, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
200 Ω
200 Ω
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/435F
MIL-19500/435F
Reference Voltage-Nom
8.7 V
8.7 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
1
1
Rohs Code
No
Factory Lead Time
20 Weeks
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Reverse Current-Max
1 µA
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
4.263 mV/°C
Compare JANS1N4102UR-1 with alternatives
Compare JAN1N4102UR-1 with alternatives