JANM19500/483-02 vs M19500/483-01S feature comparison

JANM19500/483-02 Semtech Corporation

Buy Now

M19500/483-01S Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP SENSITRON SEMICONDUCTOR
Package Description R-MDFM-X5 R-XSIP-T5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED
Configuration BRIDGE, 6 ELEMENTS BRIDGE, 6 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code R-MDFM-X5 R-XSIP-T5
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 6 6
Number of Phases 3 3
Number of Terminals 5 5
Output Current-Max 25 A 25 A
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/483B MIL-19500
Surface Mount NO NO
Terminal Form UNSPECIFIED THROUGH-HOLE
Terminal Position DUAL SINGLE
Base Number Matches 3 1
Forward Voltage-Max (VF) 1.3 V
Rep Pk Reverse Voltage-Max 200 V

Compare JANM19500/483-02 with alternatives

Compare M19500/483-01S with alternatives