JANM19500/483-01
vs
JANM19500/483-01
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
SENSITRON SEMICONDUCTOR
Package Description
R-MDFM-X5
R-MDFM-X5
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 6 ELEMENTS
BRIDGE, 6 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1.3 V
JESD-30 Code
R-MDFM-X5
R-MDFM-X5
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
6
6
Number of Phases
3
3
Number of Terminals
5
5
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
25 A
25 A
Package Body Material
METAL
METAL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/483B
MIL-19500/483B
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare JANM19500/483-01 with alternatives
Compare JANM19500/483-01 with alternatives