JANKCER2N5154
vs
JANTXV2N5154U3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VPT COMPONENTS
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
2 A
|
|
Collector-Emitter Voltage-Max |
80 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
40
|
|
JEDEC-95 Code |
TO-39
|
|
JESD-30 Code |
O-MBCY-W3
|
R-XDSO-N3
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Qualified
|
Qualified
|
Reference Standard |
MIL-19500; RH - 100K Rad(Si)
|
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
NO LEAD
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Turn-off Time-Max (toff) |
1500 ns
|
|
Turn-on Time-Max (ton) |
500 ns
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare JANKCER2N5154 with alternatives
Compare JANTXV2N5154U3 with alternatives