JANKCC1N4148 vs BAS116TT1G feature comparison

JANKCC1N4148 Sensitron Semiconductors

Buy Now Datasheet

BAS116TT1G onsemi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR ONSEMI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 0.9 V
JESD-30 Code S-XUUC-N1 R-PDSO-G3
Non-rep Pk Forward Current-Max 2 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.005 µs 3 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SC-75 (SOT-416) 3 LEAD
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN
Pin Count 3
Manufacturer Package Code 463-01
Factory Lead Time 41 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.225 W
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30

Compare JANKCC1N4148 with alternatives

Compare BAS116TT1G with alternatives