JANKCA2N7237
vs
IRFM9240PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
DIE-3
|
FLANGE MOUNT, S-MSFM-P3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Avalanche Energy Rating (Eas) |
500 mJ
|
500 mJ
|
Case Connection |
DRAIN
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
200 V
|
200 V
|
Drain Current-Max (ID) |
11 A
|
11 A
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-XUUC-N3
|
S-MSFM-P3
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
UNCASED CHIP
|
FLANGE MOUNT
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Power Dissipation-Max (Abs) |
125 W
|
|
Pulsed Drain Current-Max (IDM) |
44 A
|
44 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/595F
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
NO LEAD
|
PIN/PEG
|
Terminal Position |
UPPER
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-254AA
|
Pin Count |
|
3
|
HTS Code |
|
8541.29.00.95
|
Additional Feature |
|
HIGH RELIABILITY
|
Drain-source On Resistance-Max |
|
0.52 Ω
|
JEDEC-95 Code |
|
TO-254AA
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation Ambient-Max |
|
125 W
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Turn-off Time-Max (toff) |
|
150 ns
|
Turn-on Time-Max (ton) |
|
120 ns
|
|
|
|
Compare JANKCA2N7237 with alternatives
Compare IRFM9240PBF with alternatives