JANKCA1N978B
vs
1N5262S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COMPENSATED DEVICES INC
|
ITT SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
2
|
1
|
Package Description |
|
O-LALF-W2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-LALF-W2
|
Knee Impedance-Max |
|
1100 Ω
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.5 W
|
Reference Voltage-Nom |
|
51 V
|
Surface Mount |
|
NO
|
Technology |
|
ZENER
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Voltage Temp Coeff-Max |
|
48.96 mV/°C
|
Voltage Tol-Max |
|
20%
|
Working Test Current |
|
2.5 mA
|
|
|
|
Compare JANKCA1N978B with alternatives
Compare 1N5262S with alternatives