JANKCA1N5540B
vs
JANKCA1N5540B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
DIE-2
DIE-2
Reach Compliance Code
compliant
unknown
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
100 Ω
JESD-30 Code
S-XXUC-N2
S-XXUC-N2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
UNCASED CHIP
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/437E
MIL-19500/437E
Reference Voltage-Nom
20 V
20 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UNSPECIFIED
UNSPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
1 mA
1 mA
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
DIE
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50