JANKCA1N5309 vs JAN1N5309 feature comparison

JANKCA1N5309 Microchip Technology Inc

Buy Now

JAN1N5309 CRYSTALONICS Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CRYSTALONICS INC
Package Description HERMETIC SEALED, DIE-2 O-LALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.70
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 300000 Ω
JESD-30 Code S-XXUC-N2 O-LALF-W2
JESD-609 Code e0
Limiting Voltage-Max 2.25 V 2.25 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Power Dissipation-Max 0.6 W 0.6 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/463G
Regulation Current-Nom (Ireg) 3 mA 3 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Base Number Matches 1 1
Part Package Code DO-7
Pin Count 2
JEDEC-95 Code DO-7
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C

Compare JANKCA1N5309 with alternatives

Compare JAN1N5309 with alternatives