JANKC1N5307 vs JANTX1N5307-1 feature comparison

JANKC1N5307 Compensated Devices Inc

Buy Now Datasheet

JANTX1N5307-1 Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COMPENSATED DEVICES INC COMPENSATED DEVICES INC
Package Description DIE-1 HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JESD-30 Code S-XUUC-N1 O-XALF-W2
Limiting Voltage-Max 2 V 2 V
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/463 MIL-19500/463G
Regulation Current-Nom (Ireg) 2.4 mA 2.4 mA
Surface Mount YES NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Base Number Matches 2 9
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
JEDEC-95 Code DO-7
Knee Impedance-Max 44000 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.5 W
Rep Pk Reverse Voltage-Max 100 V