JANKC1N5294 vs 1N5294TR-RECU feature comparison

JANKC1N5294 Microsemi Corporation

Buy Now Datasheet

1N5294TR-RECU Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code DIE DO-35
Package Description DIE-1 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 1 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JESD-30 Code S-XUUC-N1 O-LALF-W2
JESD-609 Code e0 e0
Limiting Voltage-Max 1.2 V 1.2 V
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/463
Regulation Current-Nom (Ireg) 0.75 mA 0.75 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
JEDEC-95 Code DO-35
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.6 W

Compare JANKC1N5294 with alternatives

Compare 1N5294TR-RECU with alternatives