JANJ2N3700 vs JANSM2N3700 feature comparison

JANJ2N3700 Microsemi Corporation

Buy Now Datasheet

JANSM2N3700 Microchip Technology Inc

Buy Now Datasheet
Obsolete Active
MICROSEMI CORP MICROCHIP TECHNOLOGY INC
CYLINDRICAL, O-MBCY-W3 TO-18, 3 PIN
compliant compliant
EAR99 EAR99
1 A 1 A
80 V 80 V
SINGLE SINGLE
50 15
TO-46 TO-206AA
O-MBCY-W3 O-MBCY-W3
1 1
3 3
METAL METAL
ROUND ROUND
CYLINDRICAL CYLINDRICAL
NPN NPN
Not Qualified Qualified
MIL-19500/391 MIL-19500; RH - 3K Rad(Si)
NO NO
WIRE WIRE
BOTTOM BOTTOM
SWITCHING
SILICON SILICON
2 2
No
8541.21.00.95
HIGH RELIABILITY
COLLECTOR
12 pF
200 °C
-65 °C
0.5 W
1 W
0.5 V

Compare JANJ2N3700 with alternatives

Compare JANSM2N3700 with alternatives