JANHCB2N3700 vs JANKCBH2N3700 feature comparison

JANHCB2N3700 Microsemi Corporation

Buy Now

JANKCBH2N3700 Microsemi Corporation

Buy Now
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 0.5 W
Qualification Status Not Qualified
Surface Mount NO NO
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 2 1
Package Description ,

Compare JANKCBH2N3700 with alternatives