JANHCB1N6340 vs 1N5261BVH feature comparison

JANHCB1N6340 Sensitron Semiconductors

Buy Now Datasheet

1N5261BVH ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR ROHM CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 75 Ω
JESD-30 Code S-XUUC-N1 O-LALF-W2
Knee Impedance-Max 900 Ω 1000 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-PRF-19500
Reference Voltage-Nom 47 V
Reverse Current-Max 0.05 µA 0.1 µA
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Voltage Temp Coeff-Max 44.65 mV/°C
Working Test Current 2.7 mA 2.7 mA
Base Number Matches 1 1
Package Description O-LALF-W2
Case Connection ISOLATED

Compare JANHCB1N6340 with alternatives

Compare 1N5261BVH with alternatives