JANHCB1N5621
vs
1N5621
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BOCA SEMICONDUCTOR CORP
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
1
Number of Phases
1
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
800 V
800 V
Base Number Matches
2
15
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Additional Feature
PATENTED DEVICE
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-204AP
JESD-30 Code
E-LALF-W2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.3 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Compare JANHCB1N5621 with alternatives
Compare 1N5621 with alternatives