JANHCA2N7237
vs
IRFM9240PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INTERNATIONAL RECTIFIER CORP
Package Description
DIE-3
FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
500 mJ
500 mJ
Case Connection
DRAIN
ISOLATED
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
11 A
11 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-XUUC-N3
S-MSFM-P3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
RECTANGULAR
SQUARE
Package Style
UNCASED CHIP
FLANGE MOUNT
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
125 W
Pulsed Drain Current-Max (IDM)
44 A
44 A
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/595F
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
UPPER
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TO-254AA
Pin Count
3
HTS Code
8541.29.00.95
Additional Feature
HIGH RELIABILITY
Drain-source On Resistance-Max
0.52 Ω
JEDEC-95 Code
TO-254AA
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
125 W
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time-Max (toff)
150 ns
Turn-on Time-Max (ton)
120 ns
Compare JANHCA2N7237 with alternatives
Compare IRFM9240PBF with alternatives