JANHCA2N5153 vs JANTX2N5153L feature comparison

JANHCA2N5153 Microsemi Corporation

Buy Now

JANTX2N5153L Cobham Semiconductor Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP AEROFLEX/METELICS INC
Package Description UNCASED CHIP, S-XUUC-N2 HERMETIC SEALED, METAL CAN-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code S-XUUC-N2 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 175 °C
Package Body Material UNSPECIFIED METAL
Package Shape SQUARE ROUND
Package Style UNCASED CHIP CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/545E MIL-19500/545
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form NO LEAD WIRE
Terminal Position UPPER BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz
Turn-off Time-Max (toff) 1500 ns 1900 ns
Turn-on Time-Max (ton) 500 ns 1900 ns
Base Number Matches 1 1
Part Package Code TO-5
Pin Count 3
JEDEC-95 Code TO-5

Compare JANHCA2N5153 with alternatives

Compare JANTX2N5153L with alternatives