JANHCA2N3440 vs JANS2N3440L feature comparison

JANHCA2N3440 Microsemi Corporation

Buy Now

JANS2N3440L Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DIE TO-5
Package Description UNCASED CHIP, S-XUUC-N3 TO-5, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code S-XUUC-N3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material UNSPECIFIED METAL
Package Shape SQUARE ROUND
Package Style UNCASED CHIP CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W 0.8 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/368F MIL-19500
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD WIRE
Terminal Position UPPER BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz
Turn-off Time-Max (toff) 10000 ns 10000 ns
Turn-on Time-Max (ton) 1000 ns 1000 ns
Base Number Matches 2 4
Pbfree Code No
JEDEC-95 Code TO-5

Compare JANHCA2N3440 with alternatives

Compare JANS2N3440L with alternatives