JANHCA1N983B vs 1N5270A-TP feature comparison

JANHCA1N983B Microchip Technology Inc

Buy Now Datasheet

1N5270A-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant unknown
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 8.2 V 91 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Position UNSPECIFIED AXIAL
Voltage Tol-Max 2% 10%
Working Test Current 31 mA 1.4 mA
Base Number Matches 4 1
Part Package Code DO-35
Package Description ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Package Body Material GLASS
Package Shape ROUND
Peak Reflow Temperature (Cel) 260
Terminal Form WIRE
Time@Peak Reflow Temperature-Max (s) 10

Compare JANHCA1N983B with alternatives

Compare 1N5270A-TP with alternatives