JANHCA1N982B vs 1N982B feature comparison

JANHCA1N982B Defense Logistics Agency

Buy Now Datasheet

1N982B Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY COBHAM PLC
Reach Compliance Code unknown unknown
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Number of Elements 1 1
Number of Terminals 2 2
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 8.2 V 75 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Position UNSPECIFIED AXIAL
Voltage Tol-Max 2% 5%
Working Test Current 31 mA 1.7 mA
Base Number Matches 1 11
Package Description HERMETIC SEALED, GLASS PACKAGE-2
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Package Body Material GLASS
Package Shape ROUND
Terminal Finish TIN LEAD
Terminal Form WIRE

Compare JANHCA1N982B with alternatives

Compare 1N982B with alternatives