JANHCA1N966C vs 1N968CRL2 feature comparison

JANHCA1N966C Compensated Devices Inc

Buy Now Datasheet

1N968CRL2 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC MOTOROLA INC
Reach Compliance Code unknown unknown
Diode Type ZENER DIODE ZENER DIODE
Qualification Status Not Qualified Not Qualified
Base Number Matches 4 2
Package Description O-LALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Knee Impedance-Max 750 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 20 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2%
Working Test Current 6.2 mA

Compare JANHCA1N966C with alternatives

Compare 1N968CRL2 with alternatives