JANHCA1N964C vs JAN1N964D-1 feature comparison

JANHCA1N964C Defense Logistics Agency

Buy Now Datasheet

JAN1N964D-1 Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Number of Elements 1 1
Number of Terminals 2 2
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/115K MIL-19500
Reference Voltage-Nom 8.2 V 13 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Position UNSPECIFIED AXIAL
Voltage Tol-Max 2% 1%
Working Test Current 31 mA 9.5 mA
Base Number Matches 1 1
Package Description DO-35, 2 PIN
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
Package Body Material UNSPECIFIED
Package Shape ROUND
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Form WIRE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANHCA1N964C with alternatives

Compare JAN1N964D-1 with alternatives