JANHCA1N821 vs RH821-1E3 feature comparison

JANHCA1N821 Microsemi Corporation

Buy Now

RH821-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DIE
Package Description HERMETIC SEALED, DIE-3 O-LALF-W2
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω
JESD-30 Code S-XUUC-N3 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/159M
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 7.5 mA
Base Number Matches 1 1
Additional Feature RADIATION HARDENED
Case Connection ISOLATED
JEDEC-95 Code DO-7
Voltage Temp Coeff-Max 0.62 mV/°C

Compare JANHCA1N821 with alternatives

Compare RH821-1E3 with alternatives