JANHCA1N821 vs JANHCA1N821 feature comparison

JANHCA1N821 Microsemi Corporation

Buy Now

JANHCA1N821 Compensated Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP COMPENSATED DEVICES INC
Part Package Code DIE
Package Description HERMETIC SEALED, DIE-3 HERMETIC SEALED, DIE-3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω
JESD-30 Code S-XUUC-N3 S-XUUC-N3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP UNCASED CHIP
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/159M MIL-19500/159M
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 5%
Working Test Current 7.5 mA
Base Number Matches 1 1

Compare JANHCA1N821 with alternatives

Compare JANHCA1N821 with alternatives