JANHCA1N5711
vs
JANTXV1N5711
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
AEROFLEX/METELICS INC
|
Part Package Code |
DIE
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.40
|
8541.10.00.70
|
Additional Feature |
METALLURGICALLY BONDED
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
S-XUUC-N2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.033 A
|
0.015 A
|
Package Body Material |
UNSPECIFIED
|
GLASS
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
UNCASED CHIP
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
UPPER
|
AXIAL
|
Base Number Matches |
1
|
1
|
Package Description |
|
HERMETIC SEALED, GLASS PACAKGE-2
|
JEDEC-95 Code |
|
DO-35
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
0.25 W
|
Reference Standard |
|
MIL-19500
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare JANHCA1N5711 with alternatives
Compare JANTXV1N5711 with alternatives