JANHCA1N5543B vs 1N5543B feature comparison

JANHCA1N5543B Microsemi Corporation

Buy Now

1N5543B Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code DIE
Package Description DIE-2 O-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED LOW NOISE, HIGH RELIABILITY
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω 100 Ω
JESD-30 Code S-XXUC-N2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/437E
Reference Voltage-Nom 25 V 25 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 4 23
JEDEC-95 Code DO-204AH
Operating Temperature-Min -65 °C
Reverse Current-Max 0.01 µA

Compare JANHCA1N5543B with alternatives

Compare 1N5543B with alternatives