JANHCA1N5305
vs
JANTX1N5305
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MOTOROLA INC
Part Package Code
DIE
Package Description
HERMETIC SEALED, DIE-2
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.40
8541.10.00.70
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JESD-30 Code
S-XXUC-N2
O-LALF-W2
JESD-609 Code
e0
Limiting Voltage-Max
1.85 V
1.85 V
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/463G
Regulation Current-Nom (Ireg)
2 mA
2 mA
Surface Mount
YES
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
WIRE
Terminal Position
UNSPECIFIED
AXIAL
Base Number Matches
1
1
JEDEC-95 Code
DO-204AA
Knee Impedance-Max
61000 Ω
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.6 W
Rep Pk Reverse Voltage-Max
100 V
Compare JANHCA1N5305 with alternatives
Compare JANTX1N5305 with alternatives