JANHCA1N5286
vs
1N5286
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
VPT COMPONENTS
Package Description
HERMETIC SEALED, DIE-2
GLASS PACKAGE-2
Reach Compliance Code
compliant
compliant
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JESD-30 Code
S-XXUC-N2
O-LALF-W2
JESD-609 Code
e0
e0
Limiting Voltage-Max
1 V
1 V
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/463G
MIL-19500/463
Regulation Current-Nom (Ireg)
0.3 mA
0.3 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
YES
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
NO LEAD
WIRE
Terminal Position
UNSPECIFIED
AXIAL
Base Number Matches
1
11
JEDEC-95 Code
DO-7
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JANHCA1N5286 with alternatives
Compare 1N5286 with alternatives