JANHCA1N4625C vs JANTXV1N4624C feature comparison

JANHCA1N4625C Defense Logistics Agency

Buy Now Datasheet

JANTXV1N4624C VPT Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY VPT COMPONENTS
Package Description DIE-2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code S-XXUC-N2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/435F MIL-19500/435
Reference Voltage-Nom 5.1 V 4.7 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 4 5
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-35
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANHCA1N4625C with alternatives

Compare JANTXV1N4624C with alternatives