JANHCA1N4572A vs JANS1N4572A-1 feature comparison

JANHCA1N4572A Compensated Devices Inc

Buy Now Datasheet

JANS1N4572A-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COMPENSATED DEVICES INC AEROFLEX/METELICS INC
Package Description HERMETIC SEALED, DIE-3 HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code S-XUUC-N3 O-XALF-W2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/452G MIL-19500/452
Reference Voltage-Nom 6.4 V 6.4 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1 mA
Base Number Matches 1 1
Part Package Code DO-35
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
JEDEC-95 Code DO-35
JESD-609 Code e0
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 0.128 mV/°C

Compare JANHCA1N4572A with alternatives

Compare JANS1N4572A-1 with alternatives