JANHCA1N4567A
vs
JAN1N4567A-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEFENSE LOGISTICS AGENCY
Package Description
HERMETIC SEALED, DIE-3
HERMETIC SEALED, GLASS, DO-7, 2 PIN
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
S-XUUC-N3
O-LALF-W2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/452G
MIL-19500/452G
Reference Voltage-Nom
6.4 V
6.4 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
0.5 mA
0.5 mA
Base Number Matches
1
1
Case Connection
ISOLATED
JEDEC-95 Code
DO-35
Compare JANHCA1N4567A with alternatives
Compare JAN1N4567A-1 with alternatives