JANHCA1N4134C vs 1N6023A feature comparison

JANHCA1N4134C Compensated Devices Inc

Buy Now Datasheet

1N6023A New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMPENSATED DEVICES INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description DIE-2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code S-XXUC-N2
Number of Elements 1 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 91 V 91 V
Surface Mount YES
Technology ZENER ZENER
Terminal Form NO LEAD
Terminal Position UNSPECIFIED
Voltage Tol-Max 2% 10%
Working Test Current 0.25 mA 5.5 mA
Base Number Matches 4 10
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANHCA1N4134C with alternatives