JANHCA1N4130
vs
JAN1N4130D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
COMPENSATED DEVICES INC
AEROFLEX/METELICS INC
Package Description
DIE-2
O-LALF-W2
Reach Compliance Code
unknown
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
S-XXUC-N2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/435F
MIL-19500/435
Reference Voltage-Nom
68 V
68 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
UNSPECIFIED
AXIAL
Voltage Tol-Max
5%
1%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
4
5
Part Package Code
DO-35
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
JEDEC-95 Code
DO-35
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JANHCA1N4130 with alternatives
Compare JAN1N4130D with alternatives