JANHCA1N4123C vs 1N4716RA1 feature comparison

JANHCA1N4123C Microchip Technology Inc

Buy Now

1N4716RA1 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description DIE-2 O-LALF-W2
Reach Compliance Code compliant compliant
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω
JESD-30 Code S-XXUC-N2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 39 V 39 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Voltage Tol-Max 2% 5%
Working Test Current 0.25 mA 0.05 mA
Base Number Matches 4 1
Part Package Code DO-204
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-35
Peak Reflow Temperature (Cel) 250

Compare JANHCA1N4123C with alternatives

Compare 1N4716RA1 with alternatives