JANHCA1N4123 vs 1N4123TRLEADFREE feature comparison

JANHCA1N4123 Microchip Technology Inc

Buy Now

1N4123TRLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description DIE-2 O-PALF-W2
Reach Compliance Code compliant compliant
Additional Feature METALLURGICALLY BONDED LOW NOISE LOW LEVEL
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code S-XXUC-N2 O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.25 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 39 V 39 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Voltage Tol-Max 5%
Working Test Current 0.25 mA
Base Number Matches 4 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-35

Compare JANHCA1N4123 with alternatives

Compare 1N4123TRLEADFREE with alternatives