JANHCA1N4119C vs 1N4712RA1 feature comparison

JANHCA1N4119C Compensated Devices Inc

Buy Now Datasheet

1N4712RA1 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description DIE-2 O-LALF-W2
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code S-XXUC-N2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 28 V 28 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Voltage Tol-Max 2% 5%
Working Test Current 0.25 mA 0.05 mA
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DO-204
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-35
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 250

Compare JANHCA1N4119C with alternatives

Compare 1N4712RA1 with alternatives