JANHCA1N4101D vs CD4101 feature comparison

JANHCA1N4101D Compensated Devices Inc

Buy Now Datasheet

CD4101 VPT Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMPENSATED DEVICES INC VPT COMPONENTS
Package Description DIE-2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code S-XXUC-N2
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 8.2 V
Surface Mount YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position UNSPECIFIED
Voltage Tol-Max 1%
Working Test Current 0.25 mA
Base Number Matches 4 7
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANHCA1N4101D with alternatives