JANHC1N3043B
vs
MLL4763DTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DIE
DO-213AB
Package Description
S-XUUC-N1
O-LELF-R2
Pin Count
1
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
S-XUUC-N1
O-LELF-R2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
1
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/115
Reference Voltage-Nom
91 V
91 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
WRAP AROUND
Terminal Position
UPPER
END
Voltage Tol-Max
5%
1%
Working Test Current
2.8 mA
2.8 mA
Base Number Matches
2
1
Rohs Code
No
Additional Feature
TR, 7 INCH; 1500
Case Connection
ISOLATED
Dynamic Impedance-Max
250 Ω
JEDEC-95 Code
DO-213AB
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Compare JANHC1N3043B with alternatives
Compare MLL4763DTR with alternatives