JAN4N49A vs FTO-4N49U-101 feature comparison

JAN4N49A TT Electronics OPTEK Technology

Buy Now Datasheet

FTO-4N49U-101 Force Technologies Ltd

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer OPTEK TECHNOLOGY INC FORCE TECHNOLOGIES LTD
Package Description SIMILAR TO TO-99, 6 PIN LEADLESS CHIP CARRIER-6
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.B 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 40 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 200%
Dark Current-Max 100000 nA 100 nA
Forward Current-Max 0.04 A 0.04 A
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN LEAD
Base Number Matches 4 1
Additional Feature HIGH RELIABILITY
Isolation Voltage-Max 1000 V

Compare FTO-4N49U-101 with alternatives