JAN4N48 vs JANTX4N48 feature comparison

JAN4N48 TT Electronics Resistors

Buy Now Datasheet

JANTX4N48 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description TO-99, 6 PIN TO-78, 6 PIN
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.B 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 40 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 100000 nA 100 nA
Forward Current-Max 0.04 A 0.04 A
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN LEAD
Base Number Matches 3 3
Rohs Code Yes
Date Of Intro 1993-01-01
Additional Feature HIGH RELIABILITY
Isolation Voltage-Max 1000 V

Compare JAN4N48 with alternatives

Compare JANTX4N48 with alternatives