JAN4N48
vs
4N48
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROPAC INDUSTRIES INC
TT ELECTRONICS PLC
Package Description
HERMETIC SEALED, METAL CAN, TO-5, 6 PIN
TO-78, 6 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY, MIL-19500
Coll-Emtr Bkdn Voltage-Min
40 V
40 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
8%
100%
Current Transfer Ratio-Nom
100%
100%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.04 A
0.04 A
Forward Voltage-Max
1.5 V
1.5 V
Isolation Voltage-Max
1000 V
1000 V
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.3 W
0.3 W
Response Time-Max
0.00002 s
0.00002 s
Surface Mount
NO
YES
Base Number Matches
4
18
Rohs Code
Yes
Compare JAN4N48 with alternatives
Compare 4N48 with alternatives