JAN2N708
vs
2N708
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
INTERNATIONAL DEVICES INC
Part Package Code
BCY
BCY
Package Description
TO-18, 3 PIN
TO-18, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
15 V
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
30
JEDEC-95 Code
TO-18
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/312D
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
75 ns
Turn-on Time-Max (ton)
40 ns
Base Number Matches
1
1
Power Dissipation-Max (Abs)
0.36 W
Transition Frequency-Nom (fT)
300 MHz
Compare JAN2N708 with alternatives
Compare 2N708 with alternatives