JAN2N6989
vs
JANTX2N6989
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CRYSTALONICS INC
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP-14
DIP-14
Pin Count
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SEPARATE, 4 ELEMENTS
SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
Number of Elements
4
4
Number of Terminals
14
14
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/559F
MIL-19500/559F
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JAN2N6989 with alternatives
Compare JANTX2N6989 with alternatives