JAN2N696S vs 933197710112 feature comparison

JAN2N696S Raytheon Semiconductor

Buy Now

933197710112 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description TO-5, 3 PIN CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8
Case Connection COLLECTOR
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 125
JEDEC-95 Code TO-5 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/99E
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1000 ns
Turn-on Time-Max (ton) 200 ns
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 100 MHz

Compare JAN2N696S with alternatives

Compare 933197710112 with alternatives