JAN2N696S
vs
2N696
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
CRIMSON SEMICONDUCTOR INC
Package Description
TO-5, 3 PIN
TO-5, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
40
JEDEC-95 Code
TO-5
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/99E
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1000 ns
Turn-on Time-Max (ton)
200 ns
Base Number Matches
1
1
Rohs Code
No
Collector-Emitter Voltage-Max
40 V
JESD-609 Code
e0
Operating Temperature-Max
100 °C
Power Dissipation-Max (Abs)
0.6 W
Terminal Finish
TIN LEAD
Transition Frequency-Nom (fT)
80 MHz
Compare JAN2N696S with alternatives
Compare 2N696 with alternatives