JAN2N6800
vs
2N6800
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
INTERSIL CORP
Package Description
HERMETIC SEALED, TO-39, 3 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
400 V
Drain Current-Max (ID)
3 A
3 A
Drain-source On Resistance-Max
1.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-205AF
JESD-30 Code
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
25 W
25 W
Pulsed Drain Current-Max (IDM)
14 A
Qualification Status
Qualified
Reference Standard
MIL-19500
Surface Mount
NO
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
4
11
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare JAN2N6800 with alternatives