JAN2N6766 vs 2N6766 feature comparison

JAN2N6766 International Rectifier

Buy Now Datasheet

2N6766 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC ROCHESTER ELECTRONICS LLC
Part Package Code BFM
Package Description TO-3, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
Avalanche Energy Rating (Eas) 500 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 30 A 30 A
Drain-source On Resistance-Max 0.085 Ω 0.085 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AE TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W
Pulsed Drain Current-Max (IDM) 120 A 60 A
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 20
Pbfree Code No
Rohs Code No
Additional Feature RADIATION HARDENED
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JAN2N6766 with alternatives

Compare 2N6766 with alternatives