JAN2N6760 vs 2N6760R1 feature comparison

JAN2N6760 Microsemi Corporation

Buy Now Datasheet

2N6760R1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Part Package Code TO-3
Package Description TO-3, 2 PIN FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 400 V 400 V
Drain Current-Max (ID) 5.5 A 5.5 A
Drain-source On Resistance-Max 1.22 Ω 1.22 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 22 A 22 A
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Avalanche Energy Rating (Eas) 1.7 mJ

Compare JAN2N6760 with alternatives

Compare 2N6760R1 with alternatives